Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



0ZRN1100FF1A | |
|---|---|
DigiKey Part Number | 5923-0ZRN1100FF1A-ND |
Manufacturer | |
Manufacturer Product Number | 0ZRN1100FF1A |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRN1100FF1A Models |
Category | Resistance - Initial (Ri) (Min) 5.5 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 13 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
Current - Trip (It) 20 A | Height - Seated (Max) 1.028" (26.10mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 11 s | Approval Agency cURus, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTR016V1100-BK | Eaton - Electronics Division | 0 | 283-PTR016V1100-BK-ND | €0.35168 | Similar |
| MF-RHT1100-0-14 | Bourns Inc. | 0 | 118-MF-RHT1100-0-14-ND | €0.55796 | Parametric Equivalent |
| MF-RHT1100-AP | Bourns Inc. | 0 | MF-RHT1100-AP-ND | €0.55624 | Parametric Equivalent |
| MF-RHT1100-0 | Bourns Inc. | 2.776 | 118-MF-RHT1100-0-ND | €1.44000 | Parametric Equivalent |
| MF-RHT1100-2 | Bourns Inc. | 0 | 118-MF-RHT1100-2CT-ND | €1.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.71268 | €712.68 |
| Unit Price without VAT: | €0.71268 |
|---|---|
| Unit Price with VAT: | €0.85522 |





