


MF-RHT1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-RHT1100-2TR-ND - Tape & Reel (TR) 118-MF-RHT1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-RHT1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 5.5 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 13 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 16V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 11 A | Size / Dimension 0.827" L x 0.118" W (21.00mm x 3.00mm) |
Current - Trip (It) 20 A | Height - Seated (Max) 1.028" (26.10mm) |
Current - Max 100 A | Lead Spacing 0.402" (10.20mm) |
Time to Trip 11 s | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 5 | €1.23200 | €6.16 |
| 10 | €1.13700 | €11.37 |
| 50 | €0.94360 | €47.18 |
| 100 | €0.87050 | €87.05 |
| 250 | €0.78228 | €195.57 |
| 500 | €0.72128 | €360.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.66475 | €664.75 |
| 2.000 | €0.61234 | €1,224.68 |
| 3.000 | €0.58344 | €1,750.32 |
| 5.000 | €0.54879 | €2,743.95 |
| 7.000 | €0.52698 | €3,688.86 |
| 10.000 | €0.51402 | €5,140.20 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

