KTA1142 Power over Ethernet (PoE) Powered Device (PD) Interface
Publish Date: 2025-08-20
The Kinetic Technologies KTA1142 is a PoE PD CMOS solution with a PWM controller integrating the circuitry required for designing smart, efficient applications.
KTC3500 Low Quiescent Current DC/DC Controller
Publish Date: 2025-06-18
Kinetic Technologies KTC3500 boost/SEPIC/flyback DC/DC controller is available in a RoHS and Green compliant 10-lead DFN (3 mm x 3 mm) package.
KTB8400 Opticomp™ Buck Switching Regulator
Publish Date: 2025-06-18
The Kinetic Technologies KTB8400 Opticomp™ buck switching regulator features an operating temperature range of -40°C to +85°C.
KTA1170 Dual MOSFET Bridge Rectifier
Publish Date: 2025-06-17
The Kinetic Technologies KTA1170 dual MOSFET bridge rectifier is a single-chip, highly-integrated solution for voltage rectification on PoE powered devices.
KTS1665 USB VBUS 3.3 A Ideal Diode Load Switch
Publish Date: 2024-10-21
The KTS1665 low-resistance ideal diode load switch from Kinetic Technologies is available in RoHS and green-compliant packaging.
KTS1661 Low-Resistance Load Switch
Publish Date: 2024-08-13
Kinetic Technologies’ KTS1661 low-resistance load switch features adjustable current limit, soft-start, and ideal diode reverse current protection.
Ultra-Innovative RGB LED Drivers
Publish Date: 2023-11-14
Kinetic Technologies' highly integrated drivers have an on-chip timing control unit, resulting in unique color lighting patterns.
KTD2061EUAC-MMEV02 36-Channel RGB Driver Evaluation Kit
Publish Date: 2023-10-30
Kinetic Technologies’ KTD2061EUAC-MMEV02 EVAL kit is used to demonstrate and evaluate the KTD2061 functionality, performance, and PCB layout.
KTD2042 Buck Regulator
Publish Date: 2023-05-16
Kinetic Technologies’ RoHS compliant KTD2042 is a 9-channel RGBW LED driver with a buck regulator and an I²C interface.
KTM50x0 Family USB Type-C® Alt Mode to 3x DP1.4a or HDMI2.0b (DP++)/USB-A
Updated: 2023-07-18
Kinetic Technologies' KTM50x0 family has an integrated USB Type-C® demultiplexer primarily for mobile notebook accessory and display applications.
MCDP5200 Single-Port Converter
Publish Date: 2022-09-13
Kinetic Technologies' MCDP5200 functions as a DP to HDMI protocol converter with an HDCP 1.x/ HDCP 2.x repeater function.
STDP3150 DisplayPort® to VGA Converter
Publish Date: 2022-04-19
Kinetic Technologies’ STDP3150 is a DisplayPort® to VGA signal format converter for interfacing DisplayPort-based products with conventional VGA displays.
MCDP2900 DisplayPort 1.4-to-HDMI 2.0 Converter
Publish Date: 2016-12-07
Kinetic Technologies’ MCDP2900 is an advanced DisplayPort1.4-to-HDMI2.0 protocol targeted for TVs, Game consoles, and other consumer equipment.