KTS1665 USB VBUS 3.3 A Ideal Diode Load Switch

Kinetic Technologies offers a low-resistance load switch with adjustable current limit protection, soft-start, and reverse current protection

Image of Kinetic Technologies KTS1665 USB VBUS 3.3A Ideal Diode Load SwitchThe KTS1665 from Kinetic Technologies is a low-resistance load switch with adjustable current limit protection (CLP), soft-start, and ideal diode reverse current protection (RCP). It is optimized to protect systems with USB Type-C® ports that source up to 15 W at 5 V and must withstand up to 29 V on VBUS. The KTS1665 uses an external resistor to set the current limit from 500 mA to 3.3 A. Soft-start limits inrush current and automatic ideal diode RCP isolates the system's internal rail whenever VBUS is driven to a higher voltage, as when charging. A FLT flag indicates an overcurrent or overtemperature fault condition.

The KTS1665 is available in an advanced, fully green compliant, 1.31 mm x 1.31 mm, 9-bump wafer-level chip-scale package (WLCSP).

Features
  • Supply voltage range (at IN): 2.5 V to 5.5 V
  • 29 V abs. max. rating at OUT
  • On-resistance from IN to OUT: 53 mΩ typical
  • Adjustable current limit protection
    • 500 mA to 3.3 A via RISET
  • Overcurrent protection (OCP)
  • Short-circuit protection (SCP)
  • Ideal diode RCP
  • Overtemperature protection (OTP)
  • Soft-start limits inrush current
  • Open-drain FLT flag
  • Safety approvals
    • UL 2367, File No. E515099
    • IEC 62368-1, File No. E515099
  • Operating temperature range: -40°C to +85°C
  • RoHS and green-compliant
  • 9-bump WLCSP 1.31 mm x 1.31 mm (0.4 mm pitch)
  • Pin-to-pin with KTS1688 and FPF2495
Applications
  • Smartphones
  • Tablets
  • Gaming consoles
  • Notebooks
  • Ultra-books
  • Desktop PCs
  • Set-top boxes
  • Networking
  • USB ISOURCE ports

KTS1665 Ideal Diode Load Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB VBUS IDEAL DIODE LOAD SWITCHKTS1665ECAC-TAUSB VBUS IDEAL DIODE LOAD SWITCH2 - Immediate$0.72View Details
Published: 2024-10-21