KTS1661 Low-Resistance Load Switch

Kinetic Technologies’ USB VBUS 2.5 A ideal diode load switch has an external resistor to set the current limit from 500 mA to 2.5 A

Image of Kinetic Technologies' KTS1661 Low-Resistance Load SwitchKinetic Technologies’ KTS1661 low-resistance load switch features an adjustable current limit, soft-start (SS), and ideal diode reverse current protection (RCP). It is optimized to protect systems with USB Type-C® ports that source up to 12.5 W at 5 V and must withstand up to 29 V on VBUS.

The KTS1661 uses an external resistor to set the current limit from 500 mA to 2.5 A. SS limits inrush current and automatic ideal diode RCP isolates the system’s internal rail whenever VBUS is driven to a higher voltage, as when charging. The FLT flag indicates an overcurrent or overtemperature fault condition.

The KTS1661 is available in an advanced, fully green compliant, 1.31 mm x 1.31 mm, 9-bump wafer-level chip-scale package (WLCSP).

Features
  • 2.5 V to 5.5 V supply voltage range at IN
  • 29 V abs. max. rating at OUT
  • 53 mΩ typ. on-resistance from IN to OUT
  • Adjustable current limit protection (CLP)
  • 500 mA to 2.5 A via RISET
  • Overcurrent protection (OCP)
  • Short circuit protection (SCP)
  • Ideal diode RCP
  • SS limits inrush current
  • Open-drain FLT flag
  • Operating temperature range: -40°C to +85°C
  • RoHS and green compliant
  • 9-bump WLCSP 1.31 mm x 1.31mm (0.4 mm pitch)
  • Pin-to-pin with KTS1665, KTS1688, and FPF2495
Applications
  • Smartphones, tablets, gaming consoles
  • Notebooks, ultra-books, desktop PCs
  • Set-top boxes, networking, any USB ISOURCE ports

KTS1661 Low-Resistance Load Switch

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
USB VBUS IDEAL DIODE LOAD SWITCHKTS1661ECAC-TAUSB VBUS IDEAL DIODE LOAD SWITCH2916 - Immediate$1.33View Details
Published: 2024-08-13