MCDP5200 Single-Port Converter
Kinetic Technologies' MCDP5200 is a USB Type-C®/DP1.4a Alt-mode-to-HDMI2.0b protocol converter with USB retimer
Kinetic Technologies' MCDP5200 is an advanced USB Type-C/DisplayPort™ (DP) 1.4a to HDMI 2.0b protocol converter with an integrated USB Type-C de-multiplexer, targeted primarily for mobile notebook accessory and display applications. This device functions as a DP to HDMI protocol converter with an HDCP 1.x/HDCP 2.x repeater function.
The MCDP5200 has a DP alt-mode capable USB Type-C upstream facing port (UFP). The four high-speed lanes of UFP can receive DP 1.4a audio-video and USB 3.1 Gen2 data streams simultaneously. The flexible input lane mapping meets the USB Type-C connector flip orientation requirements. The incoming DP and USB signals are de-multiplexed, retimed, and transmitted on the downstream facing ports (DFP).
The MCDP5200 consists of a USB DFP port with USB 3.1 TX and RX pair and an audio-video DFP port configured as a DC coupled HDMI/DVI port, each with four high-speed lanes.
The combo receiver in MCDP5200 supports all DP standard data rates up to HBR3 (8.1 Gbps/lane) and USB 3.1 Gen1 (5.0 Gbps) and Gen2 (10.0 Gbps). The transmitter supports TMDS data format up to 6.0 Gbps/lane. The side-band channel uses 1.0 Mbps Manchester-coded AUX signaling for DP and DDC signaling up to 100 kbps for the HDMI interface.
The MCDP5200 translates a DP SST stream into a DC coupled HDMI 2.0b output in the protocol converter mode. The highest video timing supported in this mode is 4K2K60Hz RGB/YCC 444 or 4K2K120Hz in YCC 420 pixel format.
- Device configuration options
- Application FW stored in SPI Flash
- AUX CH, I2C host interface
- Internal video pattern generator
- Configurable through vendor-specific DPCD registers
- EMI reduction support
- Spread spectrum for DP input, output
- Scrambler for DP and HDMI outputs
- Low power operation
- 900 mW nominal operation with retimer
- 650 mW nominal operation without retimer
- 9.2 mW standby operation
- Video processing
- Color space conversion from RGB to YCC
- Colorimetry support: BT2020, BT709, BT601, and Adobe RGB
- Color bit depth expansion (10-bits to 12-bits)
- 16-bits per color pass through
- DP to HDMI Stereoscopic 3D Transport
- Frame sequential to stacked top-bottom conversion
- Pass through of other 3D formats
- Video horizontal blanking expansion
- Pixel stream de-skewing
- Adaptive sync video
- Chroma down sampling
- 5-tap H and V FIR filters with programmable coefficients
- 12-bits per color input width
- 12-bits per color output width
- YCbCr 444 to YCbCr 420 conversion
- YCbCr 444 to YCbCr 422 conversion
- YCbCr 422 to YCbCr 420 conversion
- Pass through for YCbCr 444/422/420
- Max video resolution and color depth on HDMI TX output
- 4K2K60Hz, RGB/YCbCr 444, 8 bpc
- 4K2K60Hz, YCbCr 420, up to 16 bpc
- 4K2K30Hz, RGB/YCbCr 444, up to 16 bpc
- HDCP support
- HDCP1.3 to HDCP1.4 repeater function
- DCP compliant: HDCP2.x to HDCP1.4
- HDCP2.x to HDCP2.x repeater function
- Read-protected embedded HDCP keys
- Enhanced security
- Encrypted on-chip key storage
- RSA-2048-bit signed application firmware
- Secure boot
- Secure in-system-programming
- Test, debug ports deactivation
- Arm® processor and peripheral controllers
- Arm Cortex®-M3 core
- SPI controller
- I2C primary, secondary controller
- On-chip, RAM, ROM, OTP
- ESD specification
- ESD: ±2 kV HBM, 250 V CDM
- Package
- TFBGA-169, 7.0 mm x 7.0 mm x 1.2 mm
- Halogen-free and RoHS and green compliant
- Power supply voltages
- 1.8 V I/O, 0.95 V core
- Notebooks
- Tablet accessories
- Adapters (dongles)
- Docking stations
- AV accessories
- Enabling USB Type-C DP alternative mode for inside-the-box applications
- TVs
- Signage
- Game consoles
MCDP5200 Single-Port Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCDP5200B0 | IC VIDEO CONVERTER 169TFBGA | 97 - Immediate | $7.17 | View Details |