SN74LV164A 8-Bit Parallel-Out Serial Shift Registers
Texas Instruments' low-drive CMOS devices are designed for a variety of systems that use different logic levels
Texas Instruments' SN74LV164A is an 8-bit parallel-out serial shift register that is designed for a VCC operating voltage supply range of 2 V to 5.5 V. These devices feature NAND-gated serial (A and B) inputs and an asynchronous clear (CLR) input. The gated serial inputs allow complete control over incoming data, as a low at either input inhibits the entry of the new data and resets the first flip-flop to the low level at the next clock pulse.
A high-level input enables the other input to determine the state of the first flip-flop. The data at the serial inputs can be changed while the clock is high or low, provided the minimum setup time requirements are met. Clocking occurs on the low-to-high-level transition of the clock (CLK) input.
- tpd (max.): 10.5 ns at 5 V
- Output ground bounce VOLP (typ.): <0.8 V at VCC = 3.3 V and TA = +25°C
- Output VOH undershoot VOHV (typ.): >2.3 V at VCC = 3.3 V and TA = +25°C
- Operating voltage supply range (VCC): 2 V to 5.5 V
- Ioff supports live insertion, partial power-down mode, and back-drive protection
- Support mixed-mode voltage operation on the ports
- Latch-up performance: >250 mA per JESD 17
- Enterprise switches
- Access controls and security: access keypads and biometrics
- IP routers
- Smart meters: powerline communication
SN74LV164A 8-Bit Parallel-Out Serial Shift Registers
| Image | Manufacturer Part Number | Description | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SN74LV164ADR | IC SR PUSH-PULL 8BIT 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | 3328 - Immediate 81085 - Marketplace | $0.40 | View Details |
![]() | ![]() | SN74LV164ABQAR | IC SR PUSH-PULL 8BIT 14-WQFN | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | 2835 - Immediate | $0.40 | View Details |
![]() | ![]() | SN74LV164AQWBQARQ1 | IC SR PUSH-PULL 8BIT 14-WQFN | 14-WFDFN Exposed Pad | 14-WQFN (3x2.5) | 2452 - Immediate | $0.46 | View Details |
![]() | ![]() | SN74LV164APWT | IC SR PUSH-PULL 8BIT 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | 290 - Immediate 2550 - Marketplace | $0.86 | View Details |
![]() | ![]() | SN74LV164APW | IC SR PUSH-PULL 8BIT 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | 301 - Immediate 9891 - Marketplace | $0.86 | View Details |
![]() | ![]() | SN74LV164APWR | IC SR PUSH-PULL 8BIT 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | 5120 - Immediate 494111 - Marketplace | $0.45 | View Details |
![]() | ![]() | SN74LV164ADGVR | IC SR PUSH-PULL 8BIT 14-TVSOP | 14-TFSOP (0.173", 4.40mm Width) | 14-TVSOP | 444 - Immediate 11000 - Marketplace | $0.50 | View Details |
![]() | ![]() | SN74LV164ADBR | IC SR PUSH-PULL 8BIT 14-SSOP | 14-SSOP (0.209", 5.30mm Width) | 14-SSOP | 1551 - Immediate 5003 - Marketplace | $0.40 | View Details |
![]() | ![]() | SN74LV164ANSR | IC SHFT REG PUSH-PULL 8BIT 14-SO | 14-SOIC (0.209", 5.30mm Width) | 14-SO | 1973 - Immediate | $0.64 | View Details |
![]() | ![]() | SN74LV164ARGYR | IC SR PUSH-PULL 8BIT 14-VQFN | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | 10712 - Immediate | $0.46 | View Details |
![]() | ![]() | SN74LV164APWG4 | IC SR PUSH-PULL 8BIT 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | 0 - Immediate | $0.43 | View Details |
![]() | ![]() | SN74LV164APWRG4 | IC SR PUSH-PULL 8BIT 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | 0 - Immediate | $0.17 | View Details |