
SN74LV164ABQAR | |
|---|---|
DigiKey Part Number | 296-SN74LV164ABQARTR-ND - Tape & Reel (TR) 296-SN74LV164ABQARCT-ND - Cut Tape (CT) 296-SN74LV164ABQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ABQAR |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-WFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 14-WQFN (3x2.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS164QBQARQ1 | Texas Instruments | 2.055 | 296-SN74HCS164QBQARQ1CT-ND | €0.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.27000 | €2.70 |
| 25 | €0.24160 | €6.04 |
| 100 | €0.20950 | €20.95 |
| 250 | €0.19420 | €48.55 |
| 500 | €0.18496 | €92.48 |
| 1.000 | €0.17736 | €177.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.16441 | €493.23 |
| 6.000 | €0.15990 | €959.40 |
| 9.000 | €0.15764 | €1,418.76 |
| 15.000 | €0.15514 | €2,327.10 |
| 21.000 | €0.15368 | €3,227.28 |
| 30.000 | €0.15227 | €4,568.10 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.46800 |

