
SN74LV164AQWBQARQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV164AQWBQARQ1TR-ND - Tape & Reel (TR) 296-SN74LV164AQWBQARQ1CT-ND - Cut Tape (CT) 296-SN74LV164AQWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164AQWBQARQ1 |
Description | IC SR PUSH-PULL 8BIT 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164AQWBQARQ1 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Shift Register | Package / Case 14-WFDFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 14-WQFN (3x2.5) |
Number of Elements 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31500 | €3.15 |
| 25 | €0.28200 | €7.05 |
| 100 | €0.24500 | €24.50 |
| 250 | €0.22756 | €56.89 |
| 500 | €0.21702 | €108.51 |
| 1.000 | €0.20834 | €208.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19524 | €585.72 |
| 6.000 | €0.19005 | €1,140.30 |
| 9.000 | €0.18745 | €1,687.05 |
| 15.000 | €0.18456 | €2,768.40 |
| 21.000 | €0.18288 | €3,840.48 |
| 30.000 | €0.18126 | €5,437.80 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |





