Shift Shift Register 1 Element 8 Bit 14-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV164ARGYR

DigiKey Part Number
296-18207-2-ND - Tape & Reel (TR)
296-18207-1-ND - Cut Tape (CT)
296-18207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV164ARGYR
Description
IC SR PUSH-PULL 8BIT 14-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV164ARGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.657
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.32200€3.22
25€0.28800€7.20
100€0.25070€25.07
250€0.23288€58.22
500€0.22212€111.06
1.000€0.21586€215.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.20234€607.02
6.000€0.19699€1,181.94
9.000€0.19431€1,748.79
15.000€0.19134€2,870.10
21.000€0.18961€3,981.81
30.000€0.18794€5,638.20
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200