LM60430/40 Synchronous Buck Converters
Texas Instruments' very small 3 A and 4 A DC/DC converters simplify implementation for a wide range of end equipment
Texas Instruments' LM60440 and LM60430 regulators are easy-to-use, synchronous step-down DC/DC converters that deliver best-in-class efficiency for rugged industrial applications. The LM60430 drives up to 3 A load current and the LM60440 is an extremely small 4 A step-down converter. The converters are available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pinout with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch-node ringing and dramatically reducing EMI.
The LM60440/30 uses peak-current-mode control to automatically fold back frequency at light loads to ensure exceptional efficiency across the load range. The low power dissipation paired with a thermally optimized QFN package enables a power-dense solution size. The device requires few external components and has a pinout that is designed for a simple PCB layout. The small solution size and feature set are designed to simplify implementation for a wide range of end equipment.
- Functional safety-capable: documentation is available to aid a functional safety system design
- Configured for rugged industrial applications:
- Standard QFN footprint: a single large thermal pad and perimeter access to the pins
- Pin-compatible variants: LM60440 (36 V, 4 A) and LM60430 (36 V, 3 A)
- Junction temperature range: -40°C to +150°C
- Frequency: 400 kHz, 1 MHz
- Output voltage range: 1 V to 24 V
- Low EMI and switching noise:
- Meets CISPR22 Class 5 standard
- Enhanced QFN package minimizes parasitic inductance and switch-node ringing
- High-efficiency power conversion at all loads:
- Peak efficiency: >95%
- 90% PFM efficiency at 10 mA, 12 VIN, and 5 VOUT
- Low operating quiescent current: 25 µA
- Industrial PCs and CPUs (PLC controllers)
- Servo drive and AC drive control modules
- Medical and instrumentation applications
LM60440/30 Synchronous Buck Converters
| Image | Manufacturer Part Number | Description | Frequency - Switching | Synchronous Rectifier | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM60440DRPKR | IC REG BUCK ADJ 4A 13WQFN | 1MHz | Yes | 2939 - Immediate | $2.73 | View Details |
![]() | ![]() | LM60440ARPKR | IC REG BUCK ADJ 4A 13WQFN | 400kHz | Yes | 2951 - Immediate | $2.57 | View Details |
![]() | ![]() | LM60440AQRPKRQ1 | IC REG BUCK ADJ 4A 13WQFN | 400kHz | Yes | 2840 - Immediate | $2.97 | View Details |
![]() | ![]() | LM60430ARPKR | IC REG BUCK ADJ 3A 13WQFN | 400kHz | Yes | 3235 - Immediate | $2.40 | View Details |
![]() | ![]() | LM60430DRPKR | IC REG BUCK ADJ 3A 13WQFN | 1MHz | Yes | 615 - Immediate | $2.40 | View Details |
![]() | ![]() | LM60430AQRPKRQ1 | IC REG BUCK ADJ 3A 13WQFN | 400kHz | Yes | 1192 - Immediate | $2.78 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM60440AQEVM | EVAL BOARD FOR LM60440Q1 | 1 Non-Isolated Output | - | 5V | 2 - Immediate | $52.06 | View Details |