LM60440-Q1 Automotive Synchronous Step-Down Converter
Texas Instruments' 4 A ultra-small converter is offered in an enhanced EMI QFN package with wettable flank
Texas Instruments' LM60440-Q1 automotive-qualified regulator is an easy-to-use, synchronous, step-down DC/DC converter that delivers best-in-class efficiency for automotive applications. This device is an ultra-small 4 A step-down converter. The LM60440-Q1 is available in an ultra-miniature WQFN package with wettable flanks and a standard QFN pinout with a thermal pad to enhance thermal performance. This enhanced QFN package features extremely small parasitic inductance and resistance, enabling very high efficiency while minimizing switch node ringing and dramatically reducing EMI.
The LM60440-Q1 uses peak-current-mode control to automatically fold back frequency at light-load to ensure exceptional efficiency across the load range. The low power dissipation paired with a thermally optimized QFN package enables a power-dense solution size. The device requires few external components and has a pin-out designed for simple PCB layouts. The small solution size and feature set of the LM60440-Q1 is designed to simplify implementation for a wide range of end equipment.
- AEC-Q100 qualified for automotive applications:
- Temperature Grade 1: -40°C to +125°C, TA
- Low EMI and switching noise:
- Meets CISPR25 Class 5 standard
- Enhanced QFN package minimizes parasitic inductance and switch node ringing
- High-efficiency power conversion at all loads:
- Peak efficiency: >95%
- PFM efficiency: 90% at 10 mA, 12 VIN, 5 VOUT
- Low operating quiescent current: 25 µA
- Configured for automotive applications:
- Standard QFN footprint: single large thermal pad and the pins are accessible from the perimeter
- Pin compatible variants: 36 V, 4 A
- Junction temperature range: -40°C to +150°C
- Total output regulation accuracy: ±1.5%
- Frequency: 400 kHz
- Output voltage range: 1 V to 24 V
- Functional safety-capable: documentation available to aid functional safety system design
- Infotainment and cluster: USB charge
- Automotive body electronics and lighting
LM60440-Q1 Automotive Synchronous Step-Down Converter
| Image | Manufacturer Part Number | Description | Topology | Output Type | Number of Outputs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM60440AQRPKRQ1 | IC REG BUCK ADJ 4A 13WQFN | Buck | Adjustable | 1 | 2872 - Immediate | $2.97 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Power - Output | Voltage - Output | Current - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LM60440AQEVM | EVAL BOARD FOR LM60440Q1 | - | 5V | 4A | 2 - Immediate | $52.06 | View Details |