
LM60430DRPKR | |
|---|---|
DigiKey Part Number | 296-LM60430DRPKRTR-ND - Tape & Reel (TR) 296-LM60430DRPKRCT-ND - Cut Tape (CT) 296-LM60430DRPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60430DRPKR |
Description | IC REG BUCK ADJ 3A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 3A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60430DRPKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.78700 | €17.87 |
| 25 | €1.63520 | €40.88 |
| 100 | €1.46770 | €146.77 |
| 250 | €1.38780 | €346.95 |
| 500 | €1.35886 | €679.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.25119 | €3,753.57 |
| 6.000 | €1.22725 | €7,363.50 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |



