
LM60440DRPKR | |
|---|---|
DigiKey Part Number | 296-LM60440DRPKRTR-ND - Tape & Reel (TR) 296-LM60440DRPKRCT-ND - Cut Tape (CT) 296-LM60440DRPKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM60440DRPKR |
Description | IC REG BUCK ADJ 4A 13WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 4A 13-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LM60440DRPKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 13-WQFN-HR (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.60000 | €2.60 |
| 10 | €1.94400 | €19.44 |
| 25 | €1.78000 | €44.50 |
| 100 | €1.59970 | €159.97 |
| 250 | €1.51364 | €378.41 |
| 500 | €1.48656 | €743.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €1.36649 | €4,099.47 |
| 6.000 | €1.34071 | €8,044.26 |
| Unit Price without VAT: | €2.60000 |
|---|---|
| Unit Price with VAT: | €3.12000 |


