EMC Shielding Modular Insert

TE's EMC modular inserts enable customers to combine signal and power in one modular system

Image of TE Connectivity AMP's EMC Shielding Modular Insert TE Connectivity's (TE) EMC shielding modular insert is designed to provide EMC protection solutions in modular systems. The existing solution needs two connectors to transition power and signal separately with the HMN shielding modular insert, which enables the customer to combine signal and power in one modular system. This is also beneficial for customers in helping to save space, reduce the cost, and avoid additional power noise. In addition to these features, these EMC modular inserts also meet numerous industry standards covering aspects such as safety requirements (EN61984), environmental testing (IEC 0068), ingress protection (IEC 60529), and other well-known and respected standards.

Applications
  • Semiconductors
  • Machinery
  • Robotics
  • Wind power
  • Warehouse automation
Features
  • EMC shielding
  • Large position (32P) per module
  • Small quantity component design
  • Reliable HDC dynamic contacts
Benefits
  • Reduce operation cycle time
  • Improved operational efficiency

Standards

  • IEC 60512: connectors for electronic equipment - test and measurements
  • IEC 60664-1: insulation coordination for equipment within low-voltage systems (part 1)
  • EN 61373: railway applications, rolling stock equipment, shock and vibration test
  • ISO 6988: metallic and other non-organic coatings

EMC Shielding Modular Insert

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
HMN-HD1-32-M,8.45T2111322101-000HMN-HD1-32-M,8.4531 - Immediate$23.66View Details
HMN-HD1-32-F,8.45T2111322201-000HMN-HD1-32-F,8.45132 - Immediate$21.91View Details
HMN-HD1-32-M,12.2T2111322101-001HMN-HD1-32-M,12.257 - Immediate$21.91View Details
HMN-HD1-32-F,12.2T2111322201-001HMN-HD1-32-F,12.236 - Immediate$21.91View Details
Published: 2022-01-17