
T2111322201-001 | |
|---|---|
DigiKey Part Number | 17-T2111322201-001-ND |
Manufacturer | |
Manufacturer Product Number | T2111322201-001 |
Description | HMN-HD1-32-F,12.2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 32 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111322201-001 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 32V |
Series | Current Rating (Amps) 2.2A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.07000 | €22.07 |
| 10 | €18.75700 | €187.57 |
| 30 | €17.35767 | €520.73 |
| 50 | €16.74360 | €837.18 |
| 100 | €15.94480 | €1,594.48 |
| 250 | €14.94768 | €3,736.92 |
| 500 | €14.23516 | €7,117.58 |
| Unit Price without VAT: | €22.07000 |
|---|---|
| Unit Price with VAT: | €26.48400 |

