
T2111322201-000 | |
|---|---|
DigiKey Part Number | 17-T2111322201-000-ND |
Manufacturer | |
Manufacturer Product Number | T2111322201-000 |
Description | HMN-HD1-32-F,8.45 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 32 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111322201-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 32 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 32V | |
Current Rating (Amps) | 2.2A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.23000 | €20.23 |
| 10 | €17.19300 | €171.93 |
| 30 | €15.91033 | €477.31 |
| 50 | €15.34700 | €767.35 |
| 100 | €14.61510 | €1,461.51 |
| 250 | €14.07832 | €3,519.58 |
| Unit Price without VAT: | €20.23000 |
|---|---|
| Unit Price with VAT: | €24.27600 |

