
T2111322101-000 | |
|---|---|
DigiKey Part Number | 17-T2111322101-000-ND |
Manufacturer | |
Manufacturer Product Number | T2111322101-000 |
Description | HMN-HD1-32-M,8.45 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 32 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | T2111322101-000 Models |
Category | Termination Style Crimp |
Manufacturer TE Connectivity AMP Connectors | Voltage Rating 32V |
Series | Current Rating (Amps) 2.2A |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polybutylene Terephthalate (PBT) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €23.83000 | €23.83 |
| 10 | €20.25100 | €202.51 |
| 30 | €18.74033 | €562.21 |
| 50 | €18.07700 | €903.85 |
| 100 | €17.21480 | €1,721.48 |
| 250 | €16.13828 | €4,034.57 |
| 500 | €15.36902 | €7,684.51 |
| Unit Price without VAT: | €23.83000 |
|---|---|
| Unit Price with VAT: | €28.59600 |

