SCRH104R Series SMT Shielded Power Inductors

Signal Transformer's SCRH104R series inductors are ideal for high-density circuit boards

Image of Signal Transformer's SCRH104R Series SMT Shielded Power Inductors Signal Transformer's shielded, miniature SMD power inductors are wire-wound, flat-top designs with a powerful magnetic shield providing EMI protection in filtering applications. They are ideal for high-density circuit boards in low-cost commercial and consumer products. The series features economical low-seated profile packages compatible with a variety of ICs from National Semiconductor, Enpirion, Marvel, Analog Devices, Fairchild, Linear Technologies, Power Integration, and Texas Instruments, among others. These rugged and reliable small-size components are well suited for the most aggressive SMT automated high-speed pick-and-place assemblies and are capable of withstanding extreme soldering temperatures.

Specifications Design Features SMD Power Inductors At-A-Glance
  • Inductance range: 1 uH to 330 uH
  • Current range: 0.70 A to 10.1 A
  • DC resistance range: 8.1 mΩ to 1.09 Ω
  • Test frequency: 100 kHZ
  • Height: 4.0 mm maximum
  • Length x width: 10.3 mm x 10.5 mm maximum
  • Magnetically-shielded design
  • High-frequency multipurpose and wide-range power-choke filtering
  • Low EMI capability
  • Low DC resistance for greater efficiencies
  • Excellent power density
  • Robust terminations
    SMD Inductors At-A-Glance

SCRH104R

ImageManufacturer Part NumberDescriptionAvailable Quantity
FIXED IND 10UH 4.36A 35 MOHM SMDSCRH104R-100FIXED IND 10UH 4.36A 35 MOHM SMD8761 - ImmediateView Details
FIXED IND 22UH 2.7A 73 MOHM SMDSCRH104R-220FIXED IND 22UH 2.7A 73 MOHM SMD11487 - ImmediateView Details
FIXED IND 68UH 1.42A 265 MOHMSCRH104R-680FIXED IND 68UH 1.42A 265 MOHM1239 - ImmediateView Details
FIXED IND 3.8UH 6A 15 MOHM SMDSCRH104R-3R8FIXED IND 3.8UH 6A 15 MOHM SMD0 - ImmediateView Details
FIXED IND 5.2UH 5.1A 22 MOHM SMDSCRH104R-5R2FIXED IND 5.2UH 5.1A 22 MOHM SMD0 - ImmediateView Details
FIXED IND 7UH 4.59A 27 MOHM SMDSCRH104R-7R0FIXED IND 7UH 4.59A 27 MOHM SMD0 - ImmediateView Details
FIXED IND 33UH 2.1A 117 MOHM SMDSCRH104R-330FIXED IND 33UH 2.1A 117 MOHM SMD0 - ImmediateView Details
FIXED IND 47UH 1.9A 128 MOHM SMDSCRH104R-470FIXED IND 47UH 1.9A 128 MOHM SMD0 - ImmediateView Details
FIXED IND 100UH 1.25A 304 MOHMSCRH104R-101FIXED IND 100UH 1.25A 304 MOHM0 - ImmediateView Details
FIXED IND 150UH 930MA 506 MOHMSCRH104R-151FIXED IND 150UH 930MA 506 MOHM0 - ImmediateView Details
FIXED IND 1UH 9A 8.1 MOHM SMDSCRH104R-1R0FIXED IND 1UH 9A 8.1 MOHM SMD0 - ImmediateView Details
FIXED IND 1.5UH 10A 8.1 MOHM SMDSCRH104R-1R5FIXED IND 1.5UH 10A 8.1 MOHM SMD0 - ImmediateView Details
FIXED IND 220UH 700MA 756 MOHMSCRH104R-221FIXED IND 220UH 700MA 756 MOHM0 - ImmediateView Details
FIXED IND 2.5UH 7.5A 10 MOHM SMDSCRH104R-2R5FIXED IND 2.5UH 7.5A 10 MOHM SMD0 - ImmediateView Details
FIXED IND 3.3UH 6.7A 15 MOHM SMDSCRH104R-3R3FIXED IND 3.3UH 6.7A 15 MOHM SMD0 - ImmediateView Details
FIXED IND 4.7UH 5.4A 22 MOHM SMDSCRH104R-4R7FIXED IND 4.7UH 5.4A 22 MOHM SMD0 - ImmediateView Details
FIXED IND 5.8UH 4.84A 22 MOHMSCRH104R-5R8FIXED IND 5.8UH 4.84A 22 MOHM0 - ImmediateView Details
FIXED IND 15UH 3.1A 50 MOHM SMDSCRH104R-150FIXED IND 15UH 3.1A 50 MOHM SMD0 - ImmediateView Details
Published: 2013-08-27