47 µH Shielded Inductor 1.9 A 128mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Inductor 1.9 A 128mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH104R-470

DigiKey Part Number
595-1414-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH104R-470
Description
FIXED IND 47UH 1.9A 128 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.9 A 128mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
128mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.413" L x 0.406" W (10.50mm x 10.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Current - Saturation (Isat)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.600€0.44501€712.02
Unit Price without VAT:€0.44501
Unit Price with VAT:€0.53401