


SCRH104R-330 | |
|---|---|
DigiKey Part Number | 595-1413-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH104R-330 |
Description | FIXED IND 33UH 2.1A 117 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 2.1 A 117mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 117mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.44501 | €712.02 |
| Unit Price without VAT: | €0.44501 |
|---|---|
| Unit Price with VAT: | €0.53401 |

