Similar



SCRH104R-7R0 | |
|---|---|
DigiKey Part Number | 595-1409-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH104R-7R0 |
Description | FIXED IND 7UH 4.59A 27 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 µH Shielded Inductor 4.59 A 27mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 27mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 4.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH104RNP-7R0NC | Sumida America Inc. | 3.153 | 308-2171-1-ND | €1.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €0.44501 | €712.02 |
| Unit Price without VAT: | €0.44501 |
|---|---|
| Unit Price with VAT: | €0.53401 |


