Automotive 3600 W TVS Diodes Meet Load Dump Standards – SLD5S Series
Littelfuse's SLD5S series protects sensitive electronics against ESD, EFT, and surge events in automotive applications
Littelfuse's SLD5S series is a 3600 W unidirectional TVS diode housed in a robust SMTO-263 package with lead modifications compatible with the automotive industry DO-218AB package. It is designed to protect sensitive electronics against ESD, EFT, 10/1000 µSec surge events, and inductive load switching voltage transient events for severe automotive load dump applications.
- AEC-Q101 qualified
- SMTO-263 package, compatible with industrial DO-218AB package
- Meet ISO7637-2 5a/5b protection, ISO16750, and JASO D-001 load dump test
- ESD protection IEC 61000-4-2, 30 kV (Air), 30 kV (Contact)
- EFT protection IEC 61000-4-4
- Fast response time: typically less than 1.0 ps from 0 V to VBR min
- Inductive load switching
- Alternator load dump
Automotive 3600 W TVS Diodes – SLD5S Series
| Image | Manufacturer Part Number | Description | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SLD5S33A | TVS DIODE 33VWM 53.3VC SMTO-263 | 68A | 3600W (3.6kW) | No | 790 - Immediate | $3.42 | View Details |
![]() | ![]() | SLD5S27A | TVS DIODE 27VWM 43.6VC SMTO-263 | 83A | 3600W (3.6kW) | No | 461 - Immediate | $3.36 | View Details |
![]() | ![]() | SLD5S28A | TVS DIODE 28VWM 45.4VC SMTO-263 | 79A | 3600W (3.6kW) | No | 490 - Immediate | $3.39 | View Details |
![]() | ![]() | SLD5S24A | TVS DIODE 24VWM 38.9VC SMTO-263 | 93A | 3600W (3.6kW) | No | 553 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S30A | TVS DIODE 30VWM 48.4VC SMTO-263 | 74A | 3600W (3.6kW) | No | 233 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S22A | TVS DIODE 22VWM 35.5VC SMTO-263 | 101A | 3600W (3.6kW) | No | 0 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S26A | TVS DIODE 26VWM 42.1VC SMTO-263 | 86A | 3600W (3.6kW) | No | 0 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S40A | TVS DIODE 40VWM 64.5VC SMTO-263 | 56A | 3600W (3.6kW) | No | 0 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S16A | TVS DIODE 16VWM 26VC SMTO-263 | 138A | 3600W (3.6kW) | No | 270 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S36A | TVS DIODE 36VWM 58.1VC SMTO-263 | 62A | 3600W (3.6kW) | No | 935 - Immediate | $3.42 | View Details |
![]() | ![]() | SLD5S18A | TVS DIODE 18VWM 29.2VC SMTO-263 | 123A | 3600W (3.6kW) | No | 0 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S20A | TVS DIODE 20VWM 32.4VC SMTO-263 | 111A | 3600W (3.6kW) | No | 480 - Immediate | $3.33 | View Details |
![]() | ![]() | SLD5S15A | TVS DIODE 15VWM 24.4VC SMTO-263 | 148A | 3600W (3.6kW) | No | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | SLD5S17A | TVS DIODE 17VWM 27.6VC SMTO-263 | 130A | 3600W (3.6kW) | No | 0 - Immediate | $1.24 | View Details |
![]() | ![]() | SLD5S14A | TVS DIODE 14VWM 23.2VC SMTO-263 | 155A | 3600W (3.6kW) | No | 0 - Immediate | $1.24 | View Details |