53.3V Clamp 68A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD5S33A

DigiKey Part Number
18-SLD5S33ATR-ND - Tape & Reel (TR)
18-SLD5S33ACT-ND - Cut Tape (CT)
18-SLD5S33ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD5S33A
Description
TVS DIODE 33VWM 53.3VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
53.3V Clamp 68A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
68A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Nonstandard SMD
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.42000€3.42
10€2.25800€22.58
100€1.59770€159.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.24340€621.70
Manufacturers Standard Package
Unit Price without VAT:€3.42000
Unit Price with VAT:€4.10400