
SLD5S27A | |
|---|---|
DigiKey Part Number | 18-SLD5S27ATR-ND - Tape & Reel (TR) 18-SLD5S27ACT-ND - Cut Tape (CT) 18-SLD5S27ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLD5S27A |
Description | TVS DIODE 27VWM 43.6VC SMTO-263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43.6V Clamp 83A Ipp Tvs Diode Surface Mount SMTO-263 |
Datasheet | Datasheet |
EDA/CAD Models | SLD5S27A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 27V | |
Voltage - Breakdown (Min) | 29.9V | |
Voltage - Clamping (Max) @ Ipp | 43.6V | |
Current - Peak Pulse (10/1000µs) | 83A | |
Power - Peak Pulse | 3600W (3.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| 10 | €2.19500 | €21.95 |
| 100 | €1.53460 | €153.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.03534 | €517.67 |
| 1.000 | €1.00926 | €1,009.26 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.03200 |

