SLD5S22A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 365
Unit Price: €2.69000
Datasheet
35.5V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLD5S22A

DigiKey Part Number
18-SLD5S22ATR-ND - Tape & Reel (TR)
18-SLD5S22ACT-ND - Cut Tape (CT)
18-SLD5S22ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLD5S22A
Description
TVS DIODE 22VWM 35.5VC SMTO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35.5V Clamp 101A Ipp Tvs Diode Surface Mount SMTO-263
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
101A
Mfr
Power - Peak Pulse
3600W (3.6kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V
Package / Case
Nonstandard SMD
Voltage - Breakdown (Min)
24.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
35.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM8S22AHEaton - Electronics Division365283-SM8S22AHCT-ND€2.69000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.33000€3.33
10€2.17900€21.79
100€1.52260€152.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€1.03534€517.67
1.000€1.00926€1,009.26
Manufacturers Standard Package
Unit Price without VAT:€3.33000
Unit Price with VAT:€3.99600