977 Series 5 mm x 20 mm-size 500 VAC / 450 VDC Fuses
Littelfuse introduces 977 series fuses
The Littelfuse 977 series of ceramic body, 5 mm x 20 mm-size fuses is designed for circuit protection in both high-power AC and power-efficient DC applications. It can safely interrupt fault currents up to 100 A at 500 VAC or 200 A at 450 VDC.
Designers may use 977 series fuses in power supply lines both before and after the PFC (power factor correction) capacitor banks. On the DC side, they are ideal for individual component and secondary circuit protection.
Applications include 3-phase power supplies, uninterruptible power supplies, and motor control circuits.
- DC interrupting current
- 100% lead-free and RoHS-compliant
- Designed to International (IEC) standards for use globally
- Follow the IEC 60127-2 Sheet 5 specification for time-lag fuses
- Available in cartridge and axial lead form
- Input of 3-phase power supply
- Inverter in LCD backlight unit
- DC side of air-conditioners
- Higher energy and power efficient applications
977 Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 0977005.MXP | FUSE CERM 5A 500VAC 450VDC 5X20 | 184 - Immediate | $8.27 | View Details |
![]() | ![]() | 0977002.MXEP | FUSE CERM 2A 500VAC 450VDC 5X20 | 192 - Immediate | $9.22 | View Details |
![]() | ![]() | 0977016.MXP | FUSE CERM 16A 500VAC 450VDC 5X20 | 923 - Immediate | $9.22 | View Details |
![]() | ![]() | 09773.15MXP | FUSE CERAMIC 3.15A 500VAC 450VDC | 1129 - Immediate | $8.27 | View Details |
![]() | ![]() | 097706.3MXP | FUSE CERM 6.3A 500VAC 450VDC | 707 - Immediate | $8.27 | View Details |
![]() | ![]() | 0977010.MXP | FUSE CERM 10A 500VAC 450VDC 5X20 | 579 - Immediate | $8.59 | View Details |
![]() | ![]() | 0977012.MXP | FUSE CERM 12A 500VAC 450VDC 5X20 | 909 - Immediate | $8.59 | View Details |
![]() | ![]() | 0977002.MXP | FUSE CERM 2A 500VAC 450VDC 5X20 | 1016 - Immediate | $9.19 | View Details |
![]() | ![]() | 097706.3MXEP | FUSE CERM 6.3A 500VAC 450VDC | 304 - Immediate | $9.53 | View Details |
![]() | ![]() | 0977008.MXP | FUSE CERM 8A 500VAC 450VDC 5X20 | 865 - Immediate | $8.59 | View Details |
![]() | ![]() | 0977004.MXEP | FUSE CERM 4A 500VAC 450VDC 5X20 | 777 - Immediate | $9.22 | View Details |
![]() | ![]() | 0977005.MXEP | FUSE CERM 5A 500VAC 450VDC 5X20 | 467 - Immediate | $9.22 | View Details |
![]() | ![]() | 0977012.MXEP | FUSE CERM 12A 500VAC 450VDC 5X20 | 1087 - Immediate | $9.53 | View Details |
![]() | ![]() | 0977010.MXEP | FUSE CERM 10A 500VAC 450VDC 5X20 | 867 - Immediate | $9.53 | View Details |
![]() | ![]() | 0977016.MXEP | FUSE CERM 16A 500VAC 450VDC 5X20 | 1006 - Immediate | $10.15 | View Details |
![]() | ![]() | 0977.800MXEP | FUSE CERM 800MA 500VAC 450VDC | 450 - Immediate | $11.08 | View Details |
![]() | ![]() | 09773.15MXEP | FUSE CERM 3.15A 500VAC 450VDC | 1013 - Immediate | $9.22 | View Details |
![]() | ![]() | 0977.800MXP | FUSE CERM 800MA 500VAC 450VDC | 878 - Immediate | $10.15 | View Details |
![]() | ![]() | 0977004.MXP | FUSE CERM 4A 500VAC 450VDC 5X20 | 10 - Immediate | $8.27 | View Details |
![]() | ![]() | 0977008.MXEP | FUSE CERM 8A 500VAC 450VDC 5X20 | 0 - Immediate | $9.53 | View Details |