
0977012.MXP | |
|---|---|
DigiKey Part Number | F1674-ND |
Manufacturer | |
Manufacturer Product Number | 0977012.MXP |
Description | FUSE CERM 12A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 200A DC | |
Melting I²t | 388.0 | |
Approval Agency | CE, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0058 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.48000 | €8.48 |
| 5 | €7.03800 | €35.19 |
| 10 | €6.49300 | €64.93 |
| 50 | €5.38340 | €269.17 |
| 100 | €4.96350 | €496.35 |
| 250 | €4.45532 | €1,113.83 |
| 500 | €4.13604 | €2,068.02 |
| Unit Price without VAT: | €8.48000 |
|---|---|
| Unit Price with VAT: | €10.17600 |














