0477012.MXP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bel Fuse Inc.
In Stock: 1.000
Unit Price: €2.29000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 477
Unit Price: €3.62000
Datasheet
12 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0477012.MXP

DigiKey Part Number
F2994-ND
Manufacturer
Manufacturer Product Number
0477012.MXP
Description
FUSE CERM 12A 500VAC 400VDC 5X20
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 A 500 V 400 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 500A DC
Melting I²t
576.0
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.00473 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.54000€2.54
5€2.11000€10.55
10€1.94600€19.46
50€1.61480€80.74
100€1.48960€148.96
250€1.33820€334.55
500€1.23340€616.70
1.000€1.13623€1,136.23
5.000€1.10030€5,501.50
Manufacturers Standard Package
Unit Price without VAT:€2.54000
Unit Price with VAT:€3.04800