Parametric Equivalent

0977008.MXEP | |
|---|---|
DigiKey Part Number | F1683-ND |
Manufacturer | |
Manufacturer Product Number | 0977008.MXEP |
Description | FUSE CERM 8A 500VAC 450VDC 5X20 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 500 V 450 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0977008.MXEP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 200A DC |
Part Status Active | Melting I²t 233.0 |
Mounting Type Through Hole | Approval Agency CE, PSE, SEMKO |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.008 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ADKP8000-RE | Bel Fuse Inc. | 1.380 | 5923-0ADKP8000-RE-ND | €2.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.41000 | €9.41 |
| 5 | €7.80800 | €39.04 |
| 10 | €7.20500 | €72.05 |
| 50 | €5.97260 | €298.63 |
| 100 | €5.50660 | €550.66 |
| 250 | €4.94232 | €1,235.58 |
| 500 | €4.63674 | €2,318.37 |
| Unit Price without VAT: | €9.41000 |
|---|---|
| Unit Price with VAT: | €11.29200 |


