6.3 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

097706.3MXP

DigiKey Part Number
F1671-ND
Manufacturer
Manufacturer Product Number
097706.3MXP
Description
FUSE CERM 6.3A 500VAC 450VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6.3 A 500 V 450 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 200A DC
Melting I²t
188.0
Approval Agency
CE, PSE, SEMKO
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0091 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.17000€8.17
5€6.77800€33.89
10€6.25400€62.54
50€5.18600€259.30
100€4.78150€478.15
250€4.29208€1,073.02
500€3.96946€1,984.73
Unit Price without VAT:€8.17000
Unit Price with VAT:€9.80400