14L Wire-to-Board 0.156” (3.96 mm) Pitch Connector

EDAC’s connectors offer an efficient, flexible, and precision-engineered solution for designs

Image of EDAC's 14L Wire-to-Board .156” (3.96 mm) Pitch ConnectorEDAC’s 14L wire-to-board in-line connector series is an ideal solution for engineers focused on maximizing efficiency in compact applications. This series offers many configurations, including customizable positions that accommodate thicker wire gauges and provide a balanced combination of size and functionality. The 0.156” (3.96 mm) contact pitch, featuring through-hole solder male contacts and female crimp contacts that are compatible with 22 AWG to 18 AWG wires, ensures reliable connectivity.

These wire-to-board connectors have an operating temperature range of -25°C to +105°C, with each 7 A contact capable of handling significant electrical loads. Vertical (top-entry) and right-angle (side-entry) configurations are available, allowing flexibility for integration onto the board. The low-profile insulator body, 0.126” (3.20 mm) wide and 0.343” (8.70 mm) high, fits onto PCB boards with a nominal thickness of 0.062” (1.60 mm), saving valuable board space.

The retention latch ensures a secure connection in high-stress conditions, while the overall design remains economical and suitable for both prototyping and production. The series is highly adaptable and used across a wide range of industries and applications, including consumer electronics, telecommunications, industrial automation, medical, lighting, instrumentation, and more.

Overall, the 14L series is compact, reliable, and flexible, providing design engineers with cost-effective, technically robust solutions for their applications.

Features
  • Reliable performance ensures stable current flow
  • Withstands a wide temperature range supporting many applications
  • Available in vertical (top-entry) and right-angle (side-entry) configurations
  • Low profile insulator design (0.126” (3.20 mm) width and 0.343” (8.70 mm) height) allows the connector to fit into compact spaces
  • Compatible with PCB boards with a nominal thickness of 0.062” (1.60 mm)
  • Retention latch provides a secure connection even in high-stress conditions
  • Customizable pin count and configurations offer design flexibility
  • Cost-effectiveness makes this range an economical choice for large-scale manufacturing
Applications
  • Consumer electronics
  • Medical devices
  • Test and measurement
  • Industrial automation
  • Telecommunications
  • Energy
  • IoT (Internet of Things)
  • Gaming and entertainment
  • Lighting
  • Home appliances

Headers Male Pins

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
14L SERIES (.156"(3.96MM) CONTAC14L-602-415-AA114L SERIES (.156"(3.96MM) CONTAC986 - Immediate$0.18View Details
14L SERIES (.156"(3.96MM) CONTAC14L-602-416-AA114L SERIES (.156"(3.96MM) CONTAC990 - Immediate$0.20View Details
14L SERIES (.156"(3.96MM) CONTAC14L-603-415-AA114L SERIES (.156"(3.96MM) CONTAC975 - Immediate$0.27View Details
14L SERIES (.156"(3.96MM) CONTAC14L-604-416-AA114L SERIES (.156"(3.96MM) CONTAC1000 - Immediate$0.29View Details
14L SERIES (.156"(3.96MM) CONTAC14L-604-415-AA114L SERIES (.156"(3.96MM) CONTAC935 - Immediate$0.30View Details

Housings

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
14L SERIES (.156"(3.96MM) CONTAC14L-603-210-AA214L SERIES (.156"(3.96MM) CONTAC945 - Immediate$0.13View Details
14L SERIES (.156"(3.96MM) CONTAC14L-602-210-AA214L SERIES (.156"(3.96MM) CONTAC767 - Immediate$0.11View Details
14L SERIES (.156"(3.96MM) CONTAC14L-604-210-AA214L SERIES (.156"(3.96MM) CONTAC630 - Immediate$0.15View Details
14L SERIES (.156"(3.96MM) CONTAC14L-605-210-AA214L SERIES (.156"(3.96MM) CONTAC1000 - Immediate$0.16View Details
14L SERIES (.156"(3.96MM) CONTAC14L-606-210-AA214L SERIES (.156"(3.96MM) CONTAC695 - Immediate$0.18View Details

Contacts

ImageManufacturer Part NumberDescriptionTypePin or SocketContact TerminationAvailable QuantityPriceView Details
14L SERIES INLINE TIN PLATED SOC14L-292-48214L SERIES INLINE TIN PLATED SOCStampedSocketCrimp5511 - Immediate$0.08View Details
Published: 2024-08-14