
14L-602-416-AA1 | |
|---|---|
DigiKey Part Number | 151-14L-602-416-AA1-ND |
Manufacturer | |
Manufacturer Product Number | 14L-602-416-AA1 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Insulation Height 0.343" (8.71mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 7A |
Shrouding Shrouded - 1 Wall | Voltage Rating 250VAC/DC |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16900 | €1.69 |
| 25 | €0.15800 | €3.95 |
| 50 | €0.15060 | €7.53 |
| 100 | €0.14340 | €14.34 |
| 250 | €0.13436 | €33.59 |
| 500 | €0.12792 | €63.96 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

