
14L-602-415-AA1 | |
|---|---|
DigiKey Part Number | 151-14L-602-415-AA1-ND |
Manufacturer | |
Manufacturer Product Number | 14L-602-415-AA1 |
Description | 14L SERIES (.156"(3.96MM) CONTAC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Mating 0.299" (7.60mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Bulk | Overall Contact Length 0.575" (14.60mm) |
Part Status Active | Insulation Height 0.374" (9.50mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 7A |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.14900 | €1.49 |
| 25 | €0.13920 | €3.48 |
| 50 | €0.13240 | €6.62 |
| 100 | €0.12600 | €12.60 |
| 250 | €0.11812 | €29.53 |
| 500 | €0.11250 | €56.25 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21600 |

