Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

14L-604-416-AA1

DigiKey Part Number
151-14L-604-416-AA1-ND
Manufacturer
Manufacturer Product Number
14L-604-416-AA1
Description
14L SERIES (.156"(3.96MM) CONTAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Bulk
Insulation Height
0.343" (8.71mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
7A
Shrouding
Shrouded - 1 Wall
Voltage Rating
250VAC/DC
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.24400€2.44
25€0.22880€5.72
50€0.21800€10.90
100€0.20750€20.75
250€0.19444€48.61
500€0.18518€92.59
1.000€0.17632€176.32
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.34800