AP7387 Series LDOs

Diodes' 60 V, 70 dB PSRR LDO with 2 µA quiescent current is a good choice for multicell battery-powered applications

Image of Diodes' AP7387 LDOsDiodes' AP7387 series has a wide 5 V to 60 V input voltage range with an extremely low 2 µA quiescent current, making them a good choice for multicell, battery-powered applications and other equipment where standby current consumption is important. This high VIN LDO also has a high 70dB PSRR (at 1 kHz) coupled with very fast line/load transient responses. Its ability to reject rapid input voltage and load current changes makes it suitable for noise-sensitive industrial applications. The AP7387 has a maximum 150 mA output current and is available in 3.0 V, 3.3 V, 3.6 V, and 5 V fixed output voltage versions with a ±2% output tolerance. They also include current limit, short-circuit, and thermal shutdown protections. The AP3787 series is available in SOT23, SOT25, SOT89, and U-DFN2020-6 packages.

Features
  • Wide input voltage range: 5 V to 60 V
    • Covers 5 V, 9 V, 12 V, 24 V, and 48 V power rails with good transient responses
  • Ultra-low quiescent current at 2 µA
    • Extends the lifespan of battery-operated products
  • High PSRR of up to 70 dB at 1 kHz
    • Suitable for noise-sensitive industrial applications
  • Output voltage: 3.0 V, 3.3 V, 3.6 V, and 5 V
    • Covers standard I/O voltage levels
  • Available in industry-standard SOT23, SOT25, SOT89, and high-power-density U-DFN2020-6 versatile package options for most application requirements
Applications
  • Remote/line-powered equipment
  • Smoke detectors
  • Home appliances
  • Battery-powered equipment
  • Power tools

AP7387 LDOs

ImageManufacturer Part NumberDescriptionSupplier Device PackageVoltage - Output (Max)Available QuantityPriceView Details
IC REG LINEAR 3.3V 150MA SOT-25AP7387-33W5-7IC REG LINEAR 3.3V 150MA SOT-25SOT-25-27 - Immediate
30000 - Factory Stock
$0.45View Details
IC REG LINEAR 5V 150MA SOT23-3AP7387-50SA-7IC REG LINEAR 5V 150MA SOT23-3SOT-23-3-1580 - Immediate
234000 - Factory Stock
$0.40View Details
IC REG LINEAR 3.3V 150MA SOT89-3AP7387-33Y-13IC REG LINEAR 3.3V 150MA SOT89-3SOT-89-3-8707 - Immediate$0.50View Details
IC REG LINEAR 5V 150MA SOT-25AP7387-50W5-7IC REG LINEAR 5V 150MA SOT-25SOT-25-2156 - Immediate$0.45View Details
IC REG LINEAR 3.3V 150MA SOT23-3AP7387-33SA-7IC REG LINEAR 3.3V 150MA SOT23-3SOT-23-3-0 - Immediate$0.40View Details
IC REG LINEAR 5V 150MA SOT89-3AP7387-50Y-13IC REG LINEAR 5V 150MA SOT89-3SOT-89-3-538 - Immediate$0.50View Details
IC REG LINEAR 3V 150MA SOT-25AP7387-30W5-7IC REG LINEAR 3V 150MA SOT-25SOT-25-2926 - Immediate$0.45View Details
IC REG LINEAR 3.6V 150MA SOT-25AP7387-36W5-7IC REG LINEAR 3.6V 150MA SOT-25SOT-25-2990 - Immediate
72000 - Factory Stock
$0.45View Details
IC REG LINEAR 3V 150MA SOT89-3AP7387-30Y-13IC REG LINEAR 3V 150MA SOT89-3SOT-89-3-1770 - Immediate$0.50View Details
IC REG LINEAR 3.6V 150MA SOT89-3AP7387-36Y-13IC REG LINEAR 3.6V 150MA SOT89-3SOT-89-3-273 - Immediate$0.50View Details
Published: 2022-07-08