
AP7387-36W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-36W5-7TR-ND - Tape & Reel (TR) 31-AP7387-36W5-7CT-ND - Cut Tape (CT) 31-AP7387-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-36W5-7 |
Description | IC REG LINEAR 3.6V 150MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.32100 | €3.21 |
| 25 | €0.28680 | €7.17 |
| 100 | €0.24940 | €24.94 |
| 250 | €0.23164 | €57.91 |
| 500 | €0.22088 | €110.44 |
| 1.000 | €0.21204 | €212.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.20110 | €603.30 |
| 6.000 | €0.19575 | €1,174.50 |
| 9.000 | €0.19307 | €1,737.63 |
| 15.000 | €0.19010 | €2,851.50 |
| 21.000 | €0.18836 | €3,955.56 |
| 30.000 | €0.18670 | €5,601.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

