
AP7387-33W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-33W5-7TR-ND - Tape & Reel (TR) 31-AP7387-33W5-7CT-ND - Cut Tape (CT) 31-AP7387-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-33W5-7 |
Description | IC REG LINEAR 3.3V 150MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.31700 | €3.17 |
| 25 | €0.28280 | €7.07 |
| 100 | €0.24620 | €24.62 |
| 250 | €0.22852 | €57.13 |
| 500 | €0.21794 | €108.97 |
| 1.000 | €0.20921 | €209.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.19841 | €595.23 |
| 6.000 | €0.19314 | €1,158.84 |
| 9.000 | €0.19049 | €1,714.41 |
| 15.000 | €0.18756 | €2,813.40 |
| 21.000 | €0.18585 | €3,902.85 |
| 30.000 | €0.18420 | €5,526.00 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |




