
AP7387-50SA-7 | |
|---|---|
DigiKey Part Number | 31-AP7387-50SA-7TR-ND - Tape & Reel (TR) 31-AP7387-50SA-7CT-ND - Cut Tape (CT) 31-AP7387-50SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7387-50SA-7 |
Description | IC REG LINEAR 5V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.25040 | €6.26 |
| 100 | €0.21720 | €21.72 |
| 250 | €0.20140 | €50.35 |
| 500 | €0.19188 | €95.94 |
| 1.000 | €0.18403 | €184.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.17433 | €522.99 |
| 6.000 | €0.16958 | €1,017.48 |
| 9.000 | €0.16720 | €1,504.80 |
| 15.000 | €0.16457 | €2,468.55 |
| 21.000 | €0.16303 | €3,423.63 |
| 30.000 | €0.16155 | €4,846.50 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48000 |











