PQA100-O/PQB100-O Series 100 W Isolated DC/DC Converters

CUI Inc's slim, economical open-frame power solution suits various industrial, test and measurement, and telecommunication applications

Image of CUI's PQA100-O/PQB100-O Series - 100 W Isolated DC/DC Converters CUI Inc's PQA100-O and PQB100-O series are compact, isolated DC/DC converters providing 100 W of output power and a wide operating temperature range. They feature a 2:1 input range, remote on/off control, and a wide array of protections.

Features
  • 100 W
  • 36 VDC to 75 VDC input range
  • Industry standard DOSA 1/8 (PQA100) and 1/16 (PQB100) brick
  • Wide operating temperature range
  • Remote on/off control
  • Certified to EN/BS EN 62368-1
  • Heatsink option available
Applications
  • Consumer
  • Telecommunications
  • Industrial
  • IoT

PQA100-O Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S15H-ODC-DC ISOLATED, 100W, 36~75 VDC0 - Immediate$32.59View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S5H-ODC-DC ISOLATED, 100W, 36~75 VDC35 - Immediate$35.47View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S24H-ODC-DC ISOLATED, 100W, 36~75 VDC0 - Immediate$32.59View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S12-ODC-DC ISOLATED, 100W, 36~75 VDC35 - Immediate$31.65View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S28H-ODC-DC ISOLATED, 100W, 36~75 VDC0 - Immediate$32.59View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S24-ODC-DC ISOLATED, 100W, 36~75 VDC0 - Immediate$29.01View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S5-ODC-DC ISOLATED, 100W, 36~75 VDC40 - Immediate$31.65View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S15-ODC-DC ISOLATED, 100W, 36~75 VDC36 - Immediate$31.65View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S12H-ODC-DC ISOLATED, 100W, 36~75 VDC35 - Immediate$35.47View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQA100-48-S28-ODC-DC ISOLATED, 100W, 36~75 VDC0 - Immediate$29.01View Details

PQB100-O Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S5-ODC-DC ISOLATED, 100W, 36~75 VDC52 - Immediate$31.79View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S12-ODC-DC ISOLATED, 100W, 36~75 VDC35 - Immediate$31.79View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S28-ODC-DC ISOLATED, 100W, 36~75 VDC40 - Immediate$31.79View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S5H-ODC-DC ISOLATED, 100W, 36~75 VDC60 - Immediate$31.79View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S12H-ODC-DC ISOLATED, 100W, 36~75 VDC50 - Immediate$31.79View Details
DC-DC ISOLATED, 100W, 36~75 VDCPQB100-48-S28H-ODC-DC ISOLATED, 100W, 36~75 VDC54 - Immediate$31.79View Details
Published: 2024-03-25