Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQA100-48-S5H-O

DigiKey Part Number
179-PQA100-48-S5H-O-ND
Manufacturer
Manufacturer Product Number
PQA100-48-S5H-O
Description
DC-DC ISOLATED, 100W, 36~75 VDC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Heat Sink, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (With Derating)
Part Status
Not For New Designs
Efficiency
92%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Eighth Brick
Voltage - Input (Min)
36V
Size / Dimension
2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm)
Voltage - Input (Max)
75V
Supplier Device Package
Eighth Brick
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
20A
Standard Number
62368-1
Power (Watts)
100 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PVQ100W-O72-S5-DBel Power Solutions10179-PVQ100W-O72-S5-D-ND€209.73000Similar
VHB150W-Q48-S5Bel Power Solutions0179-VHB150W-Q48-S5-ND€136.87217Similar
In-Stock: 35
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€35.47000€35.47
5€34.14400€170.72
10€33.59000€335.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€35.47000
Unit Price with VAT:€42.56400