Similar

PQA100-48-S28H-O | |
|---|---|
DigiKey Part Number | 179-PQA100-48-S28H-O-ND |
Manufacturer | |
Manufacturer Product Number | PQA100-48-S28H-O |
Description | DC-DC ISOLATED, 100W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 3.57A 36V - 75V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Heat Sink, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Not For New Designs | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.52" H (58.4mm x 22.9mm x 13.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 3.57A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHB150W-Q48-S28 | Bel Power Solutions | 0 | VHB150W-Q48-S28-ND | €144.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | €32.58806 | €1,173.17 |
| Unit Price without VAT: | €32.58806 |
|---|---|
| Unit Price with VAT: | €39.10567 |


