
PQA100-48-S5-O | |
|---|---|
DigiKey Part Number | 179-PQA100-48-S5-O-ND |
Manufacturer | |
Manufacturer Product Number | PQA100-48-S5-O |
Description | DC-DC ISOLATED, 100W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQA100-48-S5-O Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Not For New Designs | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Eighth Brick |
Voltage - Input (Min) 36V | Size / Dimension 2.30" L x 0.90" W x 0.38" H (58.4mm x 22.9mm x 9.7mm) |
Voltage - Input (Max) 75V | Supplier Device Package Eighth Brick |
Voltage - Output 1 | Approval Agency CE, UKCA |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 100 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVQ100W-O72-S5-D | Bel Power Solutions | 10 | 179-PVQ100W-O72-S5-D-ND | €228.82000 | Similar |
| VHB150W-Q48-S5 | Bel Power Solutions | 0 | 179-VHB150W-Q48-S5-ND | €149.32933 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €31.65000 | €31.65 |
| 5 | €30.47400 | €152.37 |
| 10 | €29.98000 | €299.80 |
| 40 | €29.01300 | €1,160.52 |
| Unit Price without VAT: | €31.65000 |
|---|---|
| Unit Price with VAT: | €37.98000 |

