ULP Series Capacitors
Cornell Dubilier Knowles single capacitor saves space by replacing large arrays of SMT capacitors
Cornell Dubilier Knowles ULP series of ultra-low-profile aluminum electrolytic capacitors is game-changing for engineers designing compact electronic devices. Designed specifically for applications requiring bulk capacitance and the lowest board profiles, type ULP offers considerably higher energy density than arrays of surface mount capacitors. ULP technology allows the circuit designer to use a single component that saves space, weight, and cost while improving reliability.
With energy density exceeding 0.4 J/cc, a single ULP capacitor provides much greater bulk storage in a smaller footprint than a bank of low-profile SMT capacitors. Due to its low weight, the ULP is ideal for use in portable devices and is well suited for a wide range of applications where height profile, board space, and weight are critical design factors. In such situations, the ULP is not only cost-competitive, but it also improves circuit reliability through use of a single component versus an entire array of SMT capacitors. At 2 mm and 3 mm thin, type ULP offers very high energy density in a low-profile aluminum electrolytic.
- 2 mm or 3 mm profile
- High energy density: 0.4 J/cc
- Replaces banks of solid tantalum chips
- 3000-hour life at +85°C without voltage derating
- REACH compliant
ULP Series Capacitors
| Image | Manufacturer Part Number | Description | Lifetime @ Temp. | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ULP113M016DBF1A0 | CAP ALUM 11000UF 20% 16V FLATPAC | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP222M050DBF1A0 | CAP ALUM 2200UF 20% 50V FLATPACK | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP442M035DBF1A0 | CAP ALUM 4400UF 20% 35V FLATPACK | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP692M025DBF1A0 | CAP ALUM 6900UF 20% 25V FLATPACK | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP152M063DBF1A0 | CAP ALUM 1500UF 20% 63V FLATPACK | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP153M010DBF1A0 | CAP ALUM 15000UF 20% 10V FLATPAC | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP203M6R3DBF1A0 | CAP ALUM 20000UF 20% 6.3V FLATPA | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ULP243M4R0DBF1A0 | CAP ALUM 24000UF 20% 4V FLATPACK | 3000 Hrs @ 85°C | 0 - Immediate | See Page for Pricing | View Details |