6900 µF 25 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6900 µF 25 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 3000 Hrs @ 85°C
ULP Series Ultra Low Profile Aluminum Electrolytic Capacitors

ULP692M025DBF1A0

DigiKey Part Number
ULP692M025DBF1A0-ND
Manufacturer
Manufacturer Product Number
ULP692M025DBF1A0
Description
CAP ALUM 6900UF 20% 25V FLATPACK
Customer Reference
Detailed Description
6900 µF 25 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 85°C
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Polarization
Polar
Packaging
Bulk
Applications
Part Status
Obsolete
Size / Dimension
2.441" L x 1.654" W (62.00mm x 42.00mm)
Capacitance
Height - Seated (Max)
0.126" (3.20mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
25 V
Package / Case
FlatPack
ESR (Equivalent Series Resistance)
80mOhm @ 120Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.