


ULP222M050DBF1A0 | |
|---|---|
DigiKey Part Number | ULP222M050DBF1A0-ND |
Manufacturer | |
Manufacturer Product Number | ULP222M050DBF1A0 |
Description | CAP ALUM 2200UF 20% 50V FLATPACK |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors FlatPack 80mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Obsolete | Size / Dimension 2.441" L x 1.654" W (62.00mm x 42.00mm) |
Capacitance | Height - Seated (Max) 0.126" (3.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case FlatPack |
ESR (Equivalent Series Resistance) 80mOhm @ 120Hz | Base Product Number |

