1500 µF 63 V Aluminum Electrolytic Capacitors FlatPack 160mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 63 V Aluminum Electrolytic Capacitors FlatPack 160mOhm @ 120Hz 3000 Hrs @ 85°C
ULP Series Ultra Low Profile Aluminum Electrolytic Capacitors

ULP152M063DBF1A0

DigiKey Part Number
338-ULP152M063DBF1A0-ND
Manufacturer
Manufacturer Product Number
ULP152M063DBF1A0
Description
CAP ALUM 1500UF 20% 63V FLATPACK
Customer Reference
Detailed Description
1500 µF 63 V Aluminum Electrolytic Capacitors FlatPack 160mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
160mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
2.441" L x 1.654" W (62.00mm x 42.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Mounting Type
Package / Case
FlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.