Slide Switches
Bulgin’s slide switches with multiple terminal, circuit, and actuator options can be configured to suit unique design needs
Bulgin’s slide switches carry ENEC, UL, and CSA approvals and provide maximum design flexibility to engineers regarding size, mounting, actuation types, ratings, and termination styles. These switches can quickly integrate into the user’s next design.
These slide switches accommodate a wide range of applications, including consumer electronics, telecommunications equipment, computer servers, test and measurement equipment, appliances, and lighting devices, among many others.
They are available in a wide range of voltage selector types that can be either snapped into a panel or flange mounted.
- Ratings up to 16 A, 250 VAC
- PCB and solder terminals
- Snap-in and flange mounting, 2-, 3-, 4-, and 5-position
- Voltage selector models
- Choice of circuits
- Choice of actuators
- Consumer electronics
- Telecommunications equipment
- Computer servers
- Test and measurement equipment
- Appliances and lighting devices
Slide Switches
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | T22208EAAG | SWITCH SLIDE | 991 - Immediate | $3.85 | View Details |
![]() | ![]() | X22205CAAK | SWITCH SLIDE | 0 - Immediate | $6.34 | View Details |
![]() | ![]() | K221ABB | SWITCH SLIDE SPDT 16A 250V | 0 - Immediate | $3.46 | View Details |
![]() | ![]() | K22205BB | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.90 | View Details |
![]() | ![]() | K22205BR-436B | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.72 | View Details |
![]() | ![]() | K22205BR-450B | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.74 | View Details |
![]() | ![]() | K22208EB | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.90 | View Details |
![]() | ![]() | K2228E | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | K2228ER-436W | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.72 | View Details |
![]() | ![]() | K2228ER-437W | SWITCH SLIDE DPDT 16A 250V | 0 - Immediate | $3.90 | View Details |
![]() | ![]() | K2329B | SWITCH SLIDE DP3T 16A 250V | 0 - Immediate | $3.61 | View Details |
![]() | ![]() | K232CB | SWITCH SLIDE DP3T 16A 250V | 0 - Immediate | $3.61 | View Details |