Bulgin and Arcoelectric Switches Available at Digi-Key
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K22205BR-450B

DigiKey Part Number
K22205BR-450B-ND
Manufacturer
Manufacturer Product Number
K22205BR-450B
Description
SWITCH SLIDE DPDT 16A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Manufacturer
Bulgin
Actuator Type
Standard
Series
Actuator Length
1.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Quick Connect - 0.110" (2.8mm)
Circuit
DPDT
Features
120V-240V Marking
Contact Timing
Not Specified
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Function
On-On (Line Voltage Selector)
Electrical Life
10,000 Cycles
Current Rating (Amps)
16A (AC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€3.69331€3,693.31
Unit Price without VAT:€3.69331
Unit Price with VAT:€4.43197