
Category | Voltage Rating - AC 250 V |
Manufacturer Bulgin | Actuator Type Standard |
Series | Actuator Length 1.00mm |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit DPDT | Features No Marking |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On (Line Voltage Selector) | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.84684 | €1,923.42 |
| Unit Price without VAT: | €3.84684 |
|---|---|
| Unit Price with VAT: | €4.61621 |

